The KQ2L plug-in elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L plug-in elbows are also more compact in design which means that these elbows can be used within a confined space. Plug-in elbow fittings are to used to change the tube direction from one-touch fittings by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa Low force required for fitting and removal Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar Maximum vacuum operating pressure -100kPa Proof pressure 3MPa Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)