Norgren PNEUFIT Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1880
- Mfr. Part No.:
- 100401200
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1880
- Mfr. Part No.:
- 100401200
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Tube-to-Tube Connection, Compressed Air Medium - PNEUFIT Series - 100401200
Looking for an easy way to join two lengths of pneumatic tubing? Choose this pneumatic fitting from IMI Norgren. When you insert a hose or tube into either end of the elbow-shaped body, a grab ring holds it in position to provide a tight seal for reliable efficiency in your system. This unit's nickel plating offers protection against wear and corrosion to ensure a long service life, even when used in demanding environments. Its connectors are push-in types, so installation is simple without tools or equipment. A wide operating temperature range of -20°C to +80°C means this pneumatic fitting is durable and will operate in challenging conditions.
Features & Benefits
Light weight of 30g to put minimal strain on your system
Compact dimensions of 17 (H) x 41 (L) x 41mm (W) for use in limited spaces
Brass-body type provides corrosion resistance and long-lasting performance
Compact dimensions of 17 (H) x 41 (L) x 41mm (W) for use in limited spaces
Brass-body type provides corrosion resistance and long-lasting performance
Applications
Workbench equipment
Construction industry
Production lines
Construction industry
Production lines
What's the inner diameter of this unit?
This pneumatic fitting has an inner diameter of 12mm, for wide compatibility.
What's the operating pressure range of this fitting?
This versatile unit has an operating pressure range between -0.9 and +18 bar.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 100 |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |