Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1672
- Mfr. Part No.:
- 100200400 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1672
- Mfr. Part No.:
- 100200400 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, 10mm Diameter, -0.9 to 18 Bar Operating Pressure - PNEUFIT 10 Series - 100200400
Need a sturdy adaptor to connect two hoses together? Choose this pneumatic fitting from IMI Norgren. Its a straight connector that accommodates a 4mm tube on each end, allowing you to extend the length of your piping. The body is made of nickel-plated brass for resistance to corrosion and wear, so the unit's suitable for use in demanding environments. Thanks to its push-in design, it's simple to install and remove without the need for any tools. This adaptor is compatible with tubes made of PA and PUR, making it a versatile choice.
Features & Benefits
Wide operating temperature range between -20°C and +80°C for use in demanding conditions
Broad operating pressure range of -0.9 to 18 bar, so compatible with heavy-duty applications
Light weight of 0.01kg to place minimal strain on your tubing
Broad operating pressure range of -0.9 to 18 bar, so compatible with heavy-duty applications
Light weight of 0.01kg to place minimal strain on your tubing
Applications
Processing and packaging equipment
Irrigation systems
Food and beverage industries
Irrigation systems
Food and beverage industries
What size is this adaptor?
This adaptor has compact dimensions of 30 (length) x 10mm (diameter), so it takes up minimal space in your setup.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 10020 |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Finish | Nickel Plated |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Angle | Straight |