- RS Stock No.:
- 163-2961
- Mfr. Part No.:
- M-5H-6(10)
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 163-2961
- Mfr. Part No.:
- M-5H-6(10)
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Series M and MS miniature fittings are for use with air connections in confined areas. The hose nipple and hose elbow styles accept nylon, soft nylon and polyurethane tubing. The body of the MS series is stainless steel, making it possible to use this fitting in corrosive applications
Simple connection/disconnection
High retaining force
Miniature size
Accepts many styles of plastic tubing
High retaining force
Miniature size
Accepts many styles of plastic tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | M |
Finish | Nickel Plated |
Mounting Type | Inline |
Body Material | Stainless Steel |
Maximum Operating Pressure | 1 MPa |
Standards Met | JIS B 0209 Class 2 |