- RS Stock No.:
- 146-6961
- Mfr. Part No.:
- 0152 21 21
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 146-6961
- Mfr. Part No.:
- 0152 21 21
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection of 2 male ports together at a 90° angle. Available in 1/8" to 3/4" threads.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | R 1/2 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0152 |
Minimum Operating Temperature | -40°C |
Maximum Operating Pressure | 250 bar |
Maximum Operating Temperature | +150°C |
Body Material | Brass |
Standards Met | ATEX, PED 97/23/EC |