SMC PBT, PP Plug Fitting for 1/8in
- RS Stock No.:
- 840-3794
- Mfr. Part No.:
- KQ2P-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP130.64
(exc. VAT)
PHP146.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130.64 |
*price indicative
- RS Stock No.:
- 840-3794
- Mfr. Part No.:
- KQ2P-01
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Tube Size | 1/8in | |
| Manufacturer Series | KQ2 | |
| Material | PBT, PP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Tube Size 1/8in | ||
Manufacturer Series KQ2 | ||
Material PBT, PP | ||
Non Compliant
Plug KQ2 Series
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Related links
- SMC PBT, PP Plug Fitting for 1/2in
- SMC PBT, PP Plug Fitting for 3/8in
- Norgren BSP Nickel Plated Brass Plug Fitting for 1/4 in G
- SMC Stainless Steel Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Polypropylene Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting
