SMC KGC Series Threaded Push-in
- RS Stock No.:
- 364-790
- Mfr. Part No.:
- KGC08-00
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP659.58
(exc. VAT)
PHP738.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP659.58 | PHP329.79 |
*price indicative
- RS Stock No.:
- 364-790
- Mfr. Part No.:
- KGC08-00
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cap | |
| Sub Type | Stainless One-Touch Fitting | |
| Connection Type A | Threaded | |
| Connection Type B | Push-in | |
| Series | KGC | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 0211 Class 2 (Metric fine thread), RoHS, JIS B 0203 (Thread) | |
| Food Grade | Yes | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cap | ||
Sub Type Stainless One-Touch Fitting | ||
Connection Type A Threaded | ||
Connection Type B Push-in | ||
Series KGC | ||
Material Stainless Steel | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 0211 Class 2 (Metric fine thread), RoHS, JIS B 0203 (Thread) | ||
Food Grade Yes | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- SG
The SMC Stainless steel tube cap from the KG series, designed for use in corrosive environments. It is ideal for applications requiring clean and durable fittings.
RoHS compliance for environmental safety
Compact design for space saving installations
