SKF TSN 506 C Ring Seal -, 42mm ID
- RS Stock No.:
- 586-920
- Mfr. Part No.:
- TSN 506 C
- Manufacturer:
- SKF
N
Subtotal (1 pack of 10 units)*
PHP17,992.98
(exc. VAT)
PHP20,152.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,992.98 | PHP1,799.298 |
*price indicative
- RS Stock No.:
- 586-920
- Mfr. Part No.:
- TSN 506 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 42mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Material | Felt | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 42mm | ||
Bearing Unit Type Locating Ring Accessory | ||
Material Felt | ||
- COO (Country of Origin):
- LT
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.
Easy to install
Cost effective
Suitable for relatively high shaft speeds
Cost effective
Suitable for relatively high shaft speeds
Molex Micro-Fit 3.0 Series
