White 2 Gang Plug Socket, 13A, Type G - British
- RS Stock No.:
- 629-8944
- Mfr. Part No.:
- 2842SL
- Manufacturer:
- Fung Yip Electrical
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-8944
- Mfr. Part No.:
- 2842SL
- Manufacturer:
- Fung Yip Electrical
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fung Yip Electrical | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount, Surface Mount | |
| Current Rating | 13A | |
| Voltage Rating | 240 V | |
| Material | Plastic | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Fung Yip Electrical | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount, Surface Mount | ||
Current Rating 13A | ||
Voltage Rating 240 V | ||
Material Plastic | ||
Colour Family White | ||
RoHS Status: Not Applicable
13A Multi-sockets
13A sockets that conform to BS 5733 & SS 241 Singapore standards.
Slim design with individual switches.
Suitable for industrial socket fittings.
Slim design with individual switches.
Suitable for industrial socket fittings.
Standards
BS5733, SS241
Standards
BS5773, SS241