Hager Cable Outlet
- RS Stock No.:
- 252-0227
- Mfr. Part No.:
- WMV155N
- Manufacturer:
- Hager
Subtotal (1 unit)*
PHP1,117.12
(exc. VAT)
PHP1,251.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,117.12 |
*price indicative
- RS Stock No.:
- 252-0227
- Mfr. Part No.:
- WMV155N
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Cable Outlet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Cable Outlet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hager cable outlet is black in color and is made of duroplastic.
Surface appearance bright
Related links
- Hager Cable Outlet
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Hager Cable Trunking
- Hengstler 7/30 V dc Absolute Encoder with a 10 mm Solid Shaft Shaft Radial Cable Outlet
- Hager Cable Trunking Accessory WXF
- Hager Ceiling Light Decor Ring
- Hager Cable Trunking Accessory Essensya 35.9 mm 31 mm
