- RS Stock No.:
- 715-4735
- Mfr. Part No.:
- ICS664G-03LF
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 715-4735
- Mfr. Part No.:
- ICS664G-03LF
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, IDT
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 148.5MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 13.5MHz |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Supply Current | 25 mA |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Input Frequency | 74.25MHz |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Width | 4.5mm |