- RS Stock No.:
- 911-3079
- Mfr. Part No.:
- SY58031UMG
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 911-3079
- Mfr. Part No.:
- SY58031UMG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 330 mA |
Maximum Input Frequency | 6GHz |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.8mm |
Length | 5mm |
Width | 5mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 622MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |