- RS Stock No.:
- 193-6659
- Mfr. Part No.:
- VK385-775506
- Manufacturer:
- APW
Discontinued product
- RS Stock No.:
- 193-6659
- Mfr. Part No.:
- VK385-775506
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Plinths kit 100mm 600x800 800x600
Specifications
Attribute | Value |
---|---|
Type | Plinth |
For Use With | IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone |
Colour | Black |
External Depth | 600mm |
External Height | 100 mm |
External Width | 800 mm |