- RS Stock No.:
- 918-2372
- Mfr. Part No.:
- MS4185
- Manufacturer:
- Sibille
Discontinued product
- RS Stock No.:
- 918-2372
- Mfr. Part No.:
- MS4185
- Manufacturer:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sibille MS4 185 Insulated Universal Pliers
The MS4 series of insulated universal pliers from Sibille. A range of pliers manufactured from chrome vanadium steel with a high carbon content and are individually induction heat treated.
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 185 mm |
VDE/1000V Approved | Yes |
Material | Vanadium Steel |
Tip Style | Straight |
Material Cutting Capability | Hard Wire |