Bernstein AG 4-Piece Plier Set, ESD, 250 mm Overall
- RS Stock No.:
- 834-8013
- Mfr. Part No.:
- 3-970
- Manufacturer:
- Bernstein AG
- RS Stock No.:
- 834-8013
- Mfr. Part No.:
- 3-970
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Plier Types in Set | Cutters, Flat Nose Pliers, Long Nose Pliers | |
| Number of Pieces | 4 | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Overall Length | 250 mm | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Plier Types in Set Cutters, Flat Nose Pliers, Long Nose Pliers | ||
Number of Pieces 4 | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Overall Length 250 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
TECHNICline ESD 4 Piece Plier & Cutter Set
ESD safe 4 piece precision plier and cutter set from Bernsteins TECHNICline range. Supplied in a zipped ESD case.
Miniature Side Cutters (3-963-15)
Ultra flush 120mm side cutters
Suitable for soft wire up to 1.3mm and medium wire up to 0.7mm
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Suitable for soft wire up to 1.3mm and medium wire up to 0.7mm
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Side Cutters (3-971-15)
Semi flush 125mm side cutters
Suitable for soft wire up to 1.6mm, medium wire up to 1.0mm and hard wire up to 0.5mm
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Suitable for soft wire up to 1.6mm, medium wire up to 1.0mm and hard wire up to 0.5mm
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Flat Nose Pliers (3-992-15)
130mm short plain jaw flat nose pliers
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Long Nose Pliers (3-683-15)
140mm long plain jaw long nose pliers
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard
Precision screw joint for strength
Double leaf spring
Non-reflective surface
Dissipative hand guard

