Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, 73mm Jaw
- RS Stock No.:
- 727-6706
- Mfr. Part No.:
- 2621200
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP4,180.04
(exc. VAT)
PHP4,681.64
(inc. VAT)
- RS Stock No.:
- 727-6706
- Mfr. Part No.:
- 2621200
- Manufacturer:
- Knipex
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
| Brand | Knipex | |
| Plier Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200 mm | |
| Tip Style | Angled | |
| ESD Safe | No | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 73mm | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Long Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200 mm | ||
Tip Style Angled | ||
ESD Safe No | ||
Material Vanadium Electric Steel | ||
Jaw Length 73mm | ||
Non Sparking No | ||
Height Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Half Round Nose Pliers 200mm angled - Head polished
200mm - 40° angled spouts - With cutting edge
PVC sheathing
Elastic nails: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Half round, long and tapered jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
PVC sheathing
Elastic nails: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Half round, long and tapered jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Vanadium electric steel, forged, oil-hardened in several stages
Standards
DIN ISO 5745
Related links
- Knipex Nose pliers Angled Tip, 73mm Jaw
- Knipex Nose pliers Straight Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 38 35 200 T Pliers Straight Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex Long Nose Pliers
- Knipex Water Pump Pliers Angled Tip
- SAM 639-44 Pipe Wrench Angled Tip, 44mm Jaw