Bahco Pipe Wrench, 426 mm Overall, 65 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 717-9181
- Mfr. Part No.:
- 142
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP7,377.69
(exc. VAT)
PHP8,263.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,377.69 |
*price indicative
- RS Stock No.:
- 717-9181
- Mfr. Part No.:
- 142
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 65 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 426mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 65 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 426mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Black | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bahco Wrench, 65mm Jaw Capacity, Alloy Steel - 142
This Bahco Pipe Wrench combines functionality with a sleek design, ideal for professional use. Its anti-rust treated material ensures durability, while the patented progressive teeth provide an exceptional grip. Designed for tight spaces, the wrench features a single-component handle for comfort and an adjustment screw for precision and safety.
Features & Benefits
• Slim head design for access in tight spaces
• Patented progressive teeth for enhanced grip
• Anti-rust treatment for durability
• Adjustment screw for precise grip settings
• Compliant with DIN 5234 for quality assurance
Applications
• Gripping and turning pipes securely
• Mechanical installation and maintenance
• Plumbing and industrial applications
Is the grip adjustable for precision?
Yes, the adjustment screw allows for precise grip settings.
Related links
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 45 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 152 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 40 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 33 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 90 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 160 mm Jaw Capacity, Metal Handle Non-Sparking
