Bernstein 4-Piece Plier Set, ESD, 200 mm Overall
- RS Stock No.:
- 396-4452
- Mfr. Part No.:
- 3-680
- Manufacturer:
- Bernstein
Subtotal (1 set)*
PHP22,657.78
(exc. VAT)
PHP25,376.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP22,657.78 |
*price indicative
- RS Stock No.:
- 396-4452
- Mfr. Part No.:
- 3-680
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Plier Types in Set | Cutters, Flat Nose Pliers, Long Nose Pliers | |
| Number of Pieces | 4 | |
| Material | Steel | |
| ESD Safe | Yes | |
| Overall Length | 200 mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Plier Types in Set Cutters, Flat Nose Pliers, Long Nose Pliers | ||
Number of Pieces 4 | ||
Material Steel | ||
ESD Safe Yes | ||
Overall Length 200 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD EUROline-Conductive Pliers
Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Slimline, flat and snipe nosed pliers
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Slimline, flat and snipe nosed pliers
Standards
DIN EN 61340–5–1, 61340–2–1, 61340–2–3
Related links
- Bernstein 3-680 4-Piece Plier Set Bent Straight Tip 130 mm Overall
- Bernstein 3-960-E 4-Piece Plier Set Bent Straight Tip 130 mm Overall
- Bahco 4-Piece Plier Set, 200 mm Overall
- Facom 4-Piece Plier Set 160 mm, 200 mm Overall
- Facom 4-Piece Plier Set Straight Tip 180 mm, 200 mm Overall
- Facom 4-Piece Plier Set Flat Tip 185 mm 250 mm Overall
- Facom 4-Piece Plier Set Straight Tip 185 mm 245 mm Overall
- Stanley STMT1-74179 4-Piece Plier Set Bent Straight Tip, 150 → 200 mm Overall

