Facom 133A.24 Pipe Wrench, 600 mm Overall
- RS Stock No.:
- 235-8975
- Mfr. Part No.:
- 133A.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP16,376.68
(exc. VAT)
PHP18,341.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,376.68 |
*price indicative
- RS Stock No.:
- 235-8975
- Mfr. Part No.:
- 133A.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Pipe Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 600 mm | |
| Material | Steel | |
| Model Number | 133A.24 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Pipe Wrench | ||
Number of Pieces 1 | ||
Overall Length 600 mm | ||
Material Steel | ||
Model Number 133A.24 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has light alloy 90° offset american model pipe wrench. The size of the pipe wrench is the 90 mm and overall length is the 600 mm.
Capacity is 0 to 140 mm
Performance equivalent to model 134A
Performance equivalent to model 134A
Related links
- Facom 135A.24 Pipe Wrench, 600 mm Overall
- Facom 131A.24 Pipe Wrench, 600 mm Overall
- SAM Pipe Wrench, 600 mm Overall
- Facom 121A.2P Pipe Wrench, 600 mm Overall
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
- Facom 131A.24SLS Pipe Wrench, 600 mm Overall
- BETA Pipe Wrench 90mm Jaw Capacity, TPR Handle
- BETA Pipe Wrench 76mm Jaw Capacity, TPR Handle
