SAM Pipe Wrench, 300 mm Overall, 120 mm Jaw Capacity Non-Sparking
- RS Stock No.:
- 221-5357
- Mfr. Part No.:
- 638-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP8,362.69
(exc. VAT)
PHP9,366.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,362.69 |
*price indicative
- RS Stock No.:
- 221-5357
- Mfr. Part No.:
- 638-12
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 120 mm | |
| Non-Sparking | Yes | |
| Overall Length | 300mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 120 mm | ||
Non-Sparking Yes | ||
Overall Length 300mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage Pipework wrench with chain is used for tightening of cylindrical units.
It has large capacity of tightening
Related links
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 6 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 170 mm Jaw Capacity
