SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- RS Stock No.:
- 221-3251
- Mfr. Part No.:
- 628-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP16,647.50
(exc. VAT)
PHP18,645.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,647.50 |
*price indicative
- RS Stock No.:
- 221-3251
- Mfr. Part No.:
- 628-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 170 mm | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 170 mm | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM self-tightening PL 3-finger oil filter wrench has self-clamping in assembly and disassembly drive. It has 90 to 170 mm capacity.
It has 1200 gram weight
Related links
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 6 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 120 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench Standard Handle Non-Sparking
