Ega-Master Pipe Wrench, 914.4 mm Overall, 127 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0329
- Mfr. Part No.:
- 61020
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
PHP17,193.21
(exc. VAT)
PHP19,256.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from March 02, 2026
- Plus 5 unit(s) shipping from March 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,193.21 |
*price indicative
- RS Stock No.:
- 178-0329
- Mfr. Part No.:
- 61020
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 127 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 914.4mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 127 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 914.4mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The heavy duty wrenches from EGA master are specially designed for the most demanding industrial applicatons. such as mining, oil, aerospace, and automotive industries.
Full floating forget hook jaw for fast ratcheting action
Graduations on hook jaw show approximate size of opening for different pipe sizes
Replacable twice hardened alloy steel jaws.precision milled,biased tooth design maximizes gripping strength and tool life
Riveted jaws
knurled adjustment nut for easy one handed operation
Large flange prevents nut for being inadvertently rotated when wrench is set down
Extra large self cleaning threads
Duplicate casting APC Beam handle with maximum strength and minimum weight
Wige gripping surface for increment comfort
Month of year of manufacturing laser engraved on the tool for proper traceability
Convenient hanging hole for easy storage .enlarged handle end helps prevent slippage
Related links
- Ega-Master Pipe Wrench 127 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 76.2 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 152.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
