Schneider Electric TM168D Series PLC CPU, Relay Output, 5 (Analogue), 7 (Digital)-Input, Analogue, Digital Input
- RS Stock No.:
- 796-7137
- Mfr. Part No.:
- TM168D23CS
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 796-7137
- Mfr. Part No.:
- TM168D23CS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | TM168D | |
| Number of Inputs | 5 (Analogue), 7 (Digital) | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Voltage Category | 0 → 10 V dc | |
| Number of Outputs | 3 (Analogue), 8 (Relay) | |
| Network Type | ExpBUS | |
| Communication Port Type | RS 485 | |
| Display Included | Yes | |
| Program Capacity | 544 kB | |
| Depth | 128mm | |
| Length | 251mm | |
| Memory | 568 kB | |
| Programming Interface | Front Panel | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 251 x 61.5 x 128 mm | |
| Width | 61.5mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | C | |
| Number of Communication Ports | 2 | |
| Output Current | 20 mA | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series TM168D | ||
Number of Inputs 5 (Analogue), 7 (Digital) | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Voltage Category 0 → 10 V dc | ||
Number of Outputs 3 (Analogue), 8 (Relay) | ||
Network Type ExpBUS | ||
Communication Port Type RS 485 | ||
Display Included Yes | ||
Program Capacity 544 kB | ||
Depth 128mm | ||
Length 251mm | ||
Memory 568 kB | ||
Programming Interface Front Panel | ||
Minimum Operating Temperature -20°C | ||
Dimensions 251 x 61.5 x 128 mm | ||
Width 61.5mm | ||
Mounting Type DIN Rail | ||
Programming Language Used C | ||
Number of Communication Ports 2 | ||
Output Current 20 mA | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- IT
Modicon M168 - Generic Programmable Logic Controllers
Modicon M168 generic programmable logic controllers have been developed to manage discrete and analog inputs and outputs, and offer numerous possibilities for connection to different building management system communication networks.
Four different Modicon M168 logic controllers are available, which can be programmed with SoHVAC software and are suitable for customized applications.
Four different Modicon M168 logic controllers are available, which can be programmed with SoHVAC software and are suitable for customized applications.
Available with and without display
4 LED display block for displaying the controller status
23 Inputs/Outputs
Slot for optional communication module (only the versions TM168 D23S and D23CS)
Optional removable terminal kits available
4 LED display block for displaying the controller status
23 Inputs/Outputs
Slot for optional communication module (only the versions TM168 D23S and D23CS)
Optional removable terminal kits available
Schneider Electric Modicon M168

