Industrial Shields MDUINO Series PLC I/O Module for Use with Sensors and Actuators, Analogue, Digital Output, 36-Input,
- RS Stock No.:
- 236-4959
- Mfr. Part No.:
- 007001000600
- Manufacturer:
- Industrial Shields
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-4959
- Mfr. Part No.:
- 007001000600
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Manufacturer Series | MDUINO | |
| Number of Inputs | 36 | |
| Output Type | Analogue, Digital | |
| For Use With | Sensors and Actuators | |
| Input Type | Analogue, Digital | |
| Number of Digital Inputs | 20 | |
| Number of Outputs | 22 | |
| Voltage Category | 12 → 24 V DC | |
| Network Type | Ethernet | |
| Number of Analogue Inputs | 16 | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Manufacturer Series MDUINO | ||
Number of Inputs 36 | ||
Output Type Analogue, Digital | ||
For Use With Sensors and Actuators | ||
Input Type Analogue, Digital | ||
Number of Digital Inputs 20 | ||
Number of Outputs 22 | ||
Voltage Category 12 → 24 V DC | ||
Network Type Ethernet | ||
Number of Analogue Inputs 16 | ||
- COO (Country of Origin):
- ES
The Industrial Shields PLC is the first equipment based on Arduino technology designed for a professional use. This programmable logic controller has 58 I/Os. It also contains several communication ports which provide more flexibility and control. It has 24 Vdc input voltage and 30 W rated power.
Clock speed 16 MHz
Flash 256KB of which 8KB used by bootloader
SRAM 8 KB
Flash 256KB of which 8KB used by bootloader
SRAM 8 KB
