Omron CP1E Series PLC CPU, PNP/NPN Input
- RS Stock No.:
- 215-8807
- Mfr. Part No.:
- CP1E-N60S1DR-A
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-8807
- Mfr. Part No.:
- CP1E-N60S1DR-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1E | |
| Input Type | PNP/NPN | |
| Number of Digital Inputs | 36 | |
| Number of Outputs | 24 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1E | ||
Input Type PNP/NPN | ||
Number of Digital Inputs 36 | ||
Number of Outputs 24 | ||
The Omron's CP1E series is a PLC unit which has 36 inputs, 24 relay outputs with 8K steps program and 8K words data memory. The CP1E Programmable Controller is Economical, Easy to use, and Efficient.
Complete high-speed counter functionality
Built-in analogue I/O, two inputs and one output, for NA-type CPU units
Built-in analogue I/O, two inputs and one output, for NA-type CPU units
