Omron CP1E Series PLC CPU for Use with CP Series, 8-Input
- RS Stock No.:
- 215-7464
- Mfr. Part No.:
- CP1E-N14DR-D
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-7464
- Mfr. Part No.:
- CP1E-N14DR-D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1E | |
| Number of Inputs | 8 | |
| For Use With | CP Series | |
| Number of Digital Inputs | 8 | |
| Number of Outputs | 6 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1E | ||
Number of Inputs 8 | ||
For Use With CP Series | ||
Number of Digital Inputs 8 | ||
Number of Outputs 6 | ||
The Omron PLC has lineup including CPU units with built-in three ports USB, RS-232C, RS-485.It has easy connection with computers using commercially available USB cables. Complete high-speed counter functionality.
Supply voltage type DC
Number of digital inputs 8
Input type PNP/NPN
Number of digital outputs 6
Output type Relay
Number of digital inputs 8
Input type PNP/NPN
Number of digital outputs 6
Output type Relay
