Schneider Electric PLC I/O Module Modicon TM Analogue
- RS Stock No.:
- 770-2481
- Distrelec Article No.:
- 303-04-854
- Mfr. Part No.:
- TM5SAI6TH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP57,693.76
(exc. VAT)
PHP64,617.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,693.76 |
*price indicative
- RS Stock No.:
- 770-2481
- Distrelec Article No.:
- 303-04-854
- Mfr. Part No.:
- TM5SAI6TH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rack | |
| Maximum Operating Temperature | 60°C | |
| Depth | 12.5mm | |
| Standards/Approvals | CSA, cULus | |
| Length | 99mm | |
| Width | 75mm | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Rack | ||
Maximum Operating Temperature 60°C | ||
Depth 12.5mm | ||
Standards/Approvals CSA, cULus | ||
Length 99mm | ||
Width 75mm | ||
Series Modicon TM | ||
Modicon M258 - TM5 Analog Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.
Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting

