Rockwell Automation I/O Module 1756 24V dc
- RS Stock No.:
- 101-534
- Mfr. Part No.:
- 1756-OB8
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
PHP41,294.39
(exc. VAT)
PHP46,249.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,294.39 |
*price indicative
- RS Stock No.:
- 101-534
- Mfr. Part No.:
- 1756-OB8
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | Safety, CE, IECEx Scheme, American Bureau of Shipping, China CCC, ATEX, Australian RCM | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals Safety, CE, IECEx Scheme, American Bureau of Shipping, China CCC, ATEX, Australian RCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Rockwell Automation ControlLogix 8 Pt 12/24V DC output Module with Australian RCM certified.
China CCC Certified
Safety Certified
CE Certified
ATEX Certified

