Rockwell Automation I/O Module 1756 Digital 30V

Subtotal (1 unit)*

PHP85,970.82

(exc. VAT)

PHP96,287.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP85,970.82

*price indicative

TH - smart automation - PDP
RS Stock No.:
101-519
Mfr. Part No.:
1756-OB16IS
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Input Type

Digital

Maximum Supply Voltage

30V

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

1756

Standards/Approvals

IECEx Scheme, CE, Australian RCM, Safety, China CCC, American Bureau of Shipping, ATEX

RoHS Status: Exempt

COO (Country of Origin):
JP
The Rockwell Automation ControlLogix 16 Point digital output module with Australian RCM certified.

China CCC Certified

CE Certified

ATEX Certified

IECEx Scheme Certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy