Mitsubishi FX5 PLC I/O Module - 16 Inputs, 16 Outputs, 100 → 240 V ac
- RS Stock No.:
- 875-5717
- Mfr. Part No.:
- FX5-32ER/ES
- Manufacturer:
- Mitsubishi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-5717
- Mfr. Part No.:
- FX5-32ER/ES
- Manufacturer:
- Mitsubishi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Input Type | Sink, Source | |
| Number of Inputs | 16 | |
| Output Type | Relay, Transistor | |
| Number of Outputs | 16 | |
| For Use With | FX5U CPU Module, FX5UC CPU Module | |
| Supply Voltage | 5 V dc, 24 V dc | |
| Mounting Type | Panel Mount | |
| Dimensions | 150 x 90 x 83 mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Input Type Sink, Source | ||
Number of Inputs 16 | ||
Output Type Relay, Transistor | ||
Number of Outputs 16 | ||
For Use With FX5U CPU Module, FX5UC CPU Module | ||
Supply Voltage 5 V dc, 24 V dc | ||
Mounting Type Panel Mount | ||
Dimensions 150 x 90 x 83 mm | ||
- COO (Country of Origin):
- JP
FX5 - Powered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Digital Expansion Modules
Powered version (External power supply 100 to 240 Vac)
Displays the input and output states via LEDs
Versions with different output variations
Powered version (External power supply 100 to 240 Vac)
Displays the input and output states via LEDs
Versions with different output variations
Mitsubishi FX5U
