Siemens 6GK5 784 PLC I/O Module 24 V dc, 48 V dc, 205 x 100 x 20 mm

  • RS Stock No. 467-747
  • Mfr. Part No. 6GK5784-1AA30-2AB0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

W-784 — Access Point

SCALANCE Access Points
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
LED status displays
For installation in a device or control cabinet

Specifications
Attribute Value
Manufacturer Series 6GK5 784
Number of I/O 3
Voltage Category 24 V dc, 48 V dc
Length 205mm
Width 100mm
Depth 20mm
Dimensions 205 x 100 x 20 mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Temporarily out of stock - back order for despatch 03/06/2020, delivery within 5 working days from desptach date
Price Each
PHP 71,065.68
(exc. VAT)
PHP 79,593.56
(inc. VAT)
units
Per Unit
1 +
PHP71,065.68
Related Products
Analogue / Digital extension modules with 4 inputs ...
Description:
Analogue / Digital extension modules with 4 inputs and/or 4 outputsMounting on standard DIN rail NS 35 in accordance with EN 60715Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces under stock number 764-6271.
Equipped with astounding memory and performances, this featherweight ...
Description:
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution. A pushbutton on the ...
Managed Industrial Ethernet SwitchFor setting up Ethernet networks ...
Description:
Managed Industrial Ethernet SwitchFor setting up Ethernet networks with 10/100Mbit/sLine, star and ring structure with switching functionalityRange up to 26,000 mSubscriber or network connections electrical or optical depending on the device port characteristicsRedundant voltage feedDiagnosis at the device itself ...
Unmanaged Industrial Media ConverterDesign of Ethernet networks with ...
Description:
Unmanaged Industrial Media ConverterDesign of Ethernet networks with 10/100Mbit/sLine, star and ring structureRange up to 26,000 mX101-1: Multimode InterfaceX101-1LD: Single-mode interfaceSubscriber or network connections electrical or optical depending on the device port characteristicsRedundant voltage ...