Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 24 (Digital)-Input, Digital Input
- RS Stock No.:
- 398-8723
- Mfr. Part No.:
- FX1N-40MR-ES/UL
- Manufacturer:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 398-8723
- Mfr. Part No.:
- FX1N-40MR-ES/UL
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Mitsubishi FX1S, FX1N & FX2N Base Units
The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.
The following features are common to all three types:
All have 24Vdc inputs which can be configured as sink or source
27 basic instructions
Networking/communications ability using optional RS-232, RS-422 and RS-485 modules
60kHz high speed counter
DIN rail or surface mount
Password security
Real time clock and Run/Stop switch built in
Choice of relay or transistor output models
Relay outputs rated 240Vac or 30Vdc, up to 2A per point max.
Transistor outputs rated 5V to 30Vdc, up to 0.5A per point max.
Program using GX developer FX software stock no. 399-7806
Choice of ac or dc powered models (FX2N is ac only)
ac type supply voltage 100-240Vac +10% -15%, 50/60Hz
dc type supply voltage 24Vdc +20% -15%
27 basic instructions
Networking/communications ability using optional RS-232, RS-422 and RS-485 modules
60kHz high speed counter
DIN rail or surface mount
Password security
Real time clock and Run/Stop switch built in
Choice of relay or transistor output models
Relay outputs rated 240Vac or 30Vdc, up to 2A per point max.
Transistor outputs rated 5V to 30Vdc, up to 0.5A per point max.
Program using GX developer FX software stock no. 399-7806
Choice of ac or dc powered models (FX2N is ac only)
ac type supply voltage 100-240Vac +10% -15%, 50/60Hz
dc type supply voltage 24Vdc +20% -15%
In addition, these features are common to the FX1N and FX1S:
0.55 to 0.7μs/basic instruction processing speed
Optional data display stock no. 383-0258 available
Two potentiometers built in for adjusting timers etc
24Vdc 400mA output for sensors etc on ac powered units
Optional data display stock no. 383-0258 available
Two potentiometers built in for adjusting timers etc
24Vdc 400mA output for sensors etc on ac powered units
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX1N |
Number of Inputs | 24 (Digital) |
Output Type | Relay |
For Use With | FX1N Series |
Input Type | Digital |
Voltage Category | 100 → 240 V ac |
Number of Outputs | 16 (Relay) |
Programming Interface | Computer |
Minimum Operating Temperature | 0°C |
Length | 90mm |
Depth | 75mm |
Program Capacity | 8000 Steps |
Dimensions | 90 x 130 x 75 mm |
Maximum Operating Temperature | +55°C |
Output Current | 2 A |
Programming Language Used | Ladder Logic |
Width | 130mm |
Mounting Type | DIN Rail |