Crouzet Millenium Evo Series PLC CPU Starter Kit for Use with PLC, Relay Output, 16 (Digital)-Input, Digital Input
- RS Stock No.:
- 175-2524
- Mfr. Part No.:
- 88975911
- Manufacturer:
- Crouzet
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP26,276.20
(exc. VAT)
PHP29,429.34
(inc. VAT)
Units | Per Unit |
1 + | PHP26,276.20 |
- RS Stock No.:
- 175-2524
- Mfr. Part No.:
- 88975911
- Manufacturer:
- Crouzet
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Up to 44 I/Os - 16 DI (4 HighSpeed / 8 AI) - 8 DO
Wireless programming & Control with bluetooth Interface and Crouzet Virtual Display
Modbus RTU Network (Slave)
Local datalog management
Up to 1000 programming blocks with intuitive Crouzet Soft to go from simple to complex applications
Wireless programming & Control with bluetooth Interface and Crouzet Virtual Display
Modbus RTU Network (Slave)
Local datalog management
Up to 1000 programming blocks with intuitive Crouzet Soft to go from simple to complex applications
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium Evo |
Number of Inputs | 16 (Digital) |
Output Type | Relay |
For Use With | PLC |
Input Type | Digital |
Number of Outputs | 8 |
Voltage Category | 24 V dc |
Kit Included | Yes |
Better World Claim | Designed for disassembly |
Better World Product | Yes |
Width | 90mm |
Length | 124.6mm |
Minimum Operating Temperature | -20°C |
Depth | 62mm |
Display Included | Yes |
Communication Port Type | RS485 |
Maximum Operating Temperature | +60°C |
Dimensions | 124.6 x 90 x 62 mm |
Output Current | 6 A |
Battery Backup | Yes |
Mounting Type | DIN Rail |