- RS Stock No.:
- 860-3641
- Mfr. Part No.:
- 2293912
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 860-3641
- Mfr. Part No.:
- 2293912
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
controller: SIMATIC® TOP connect
connection 1: IDC/FLK socket strip (1x 16-position)
connection 2: IDC/FLK socket strip (1x 14-position)
cable length: 7 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Siemens Top Connect |
Cable Length | 7m |