Phoenix Contact PLC Cable for Use with Siemens Top Connect

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
TH - smart automation - PDP
RS Stock No.:
860-3622
Mfr. Part No.:
2293860
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

For Use With

Siemens Top Connect

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

UL, ESA, cUL, cULus

COO (Country of Origin):
DE
Round cable set; controller: SIMATIC® TOP connect; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy