Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- RS Stock No.:
- 860-3562
- Mfr. Part No.:
- 2289599
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 860-3562
- Mfr. Part No.:
- 2289599
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| Series | VARIOFACE | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, ESA, UL | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
Series VARIOFACE | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, ESA, UL | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 5.5 m

