Phoenix Contact VARIOFACE Series Varioface Module for Use with VARIOFACE

Subtotal (1 unit)*

PHP8,044.62

(exc. VAT)

PHP9,009.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,044.62

*price indicative

TH - smart automation - PDP
RS Stock No.:
857-1923
Mfr. Part No.:
2903063
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Varioface Module

Accessory Type

Varioface Module

Series

VARIOFACE

For Use With

VARIOFACE

IP Rating

IP20

Standards/Approvals

cUL, cULus, UL

Hazardous Area Certification

No

The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature socket strip (number of positions: 9). A separate ground tap is available.

Related links