- RS Stock No.:
- 855-1452
- Mfr. Part No.:
- 2897606
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-1452
- Mfr. Part No.:
- 2897606
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Accessory Type | Analogue Input Module |
Series | SIMATIC S7-1500 |
Input Type | Analogue |
Number of Inputs | 8 |
Maximum Operating Temperature | +55°C |
Dimensions | 136.8 x 48.8 x 71.5 mm |