Siemens PLC Expansion Module for Use with S7-200 Series, Analogue

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-5877
Mfr. Part No.:
6ES7232-0HD22-0XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC Expansion Module

Output Type

Analogue

Number of Outputs

4

For Use With

S7-200 Series

Dimensions

80 x 71.2 x 62 mm

COO (Country of Origin):
DE

Siemens Analogue Output Module


The Siemens analogue output module is for use with SIMATIC S7-200 PLCs. It is optically isolated and has 4 analogue outputs. It has features like indicator LEDs and high resolution that make it an ideal choice for analogue applications.

Features and Benefits


Resolution is 12/11bits
Input voltage rating is 24VDC
Analogue output voltage ranges between -10V and 10 V
Analogue output current ranges between 4mA and 20mA

Applications


Industrial automation
Robotics
Automobile industry

Certifications


ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007