Siemens Connecting Cable for Use with 277 Series Mobile Panel
- RS Stock No.:
- 746-5369
- Mfr. Part No.:
- 6XV1440-4AN20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP62,331.69
(exc. VAT)
PHP69,811.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,331.69 |
*price indicative
- RS Stock No.:
- 746-5369
- Mfr. Part No.:
- 6XV1440-4AN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| For Use With | 277 Series Mobile Panel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
For Use With 277 Series Mobile Panel | ||
- COO (Country of Origin):
- HU
SIMATIC 170 Series Mobile Panel Connecting Cables
A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
Related links
- Siemens Connecting Cable for Use with 277 Series Mobile Panel
- Siemens Connecting Cable for Use with 277 Series Mobile Panel, 24 V
- Siemens Battery For Use With HMI Mobile Panel 277F IWLAN Mobile Panel DP cabled, Mobile Panel
- Siemens Connecting Cable for Use with ET 200
- Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens Connecting Cable for Use with Connecting Two ET Connection Bus Cables
- Siemens Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
