Siemens PLC I/O Module, Analogue, 4 to 20mA Output Current - SIMATIC Series - 6ES7135-4GB01-0AB0
Automate more functions in your industrial system by adding this Siemens PLC I/O module to your ET 200S series logic controller. As an analogue output module, it's useful for controlling the speed, brightness or levels of devices. A maximum resolution of 14-bit means you can precisely operate motors, lights and valves. The unit comes with integrated diagnostic tools that help you to spot wire breaks and group errors quickly. A cycle time of 1.5ms helps to ensure your system is responsive and efficient.
• Reverse polarity protection to help safeguard against electrical damage • Wide operating temperature range between 0°C and +50°C for use in demanding environments • Input supply voltage rating of 24V DC to work with standard PLC devices • Suitable for hot swapping, so you can adapt your system without shutting it down
Is galvanic isolation of the outputs possible with this PLC I/O module?
Yes, galvanic isolation is possible. You can achieve this between the channels and the backplane bus, or between the channels and the load voltage L+.