- RS Stock No.:
- 662-3514
- Mfr. Part No.:
- 6ES7132-4BB31-0AB0
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP6,822.51
(exc. VAT)
PHP7,641.21
(inc. VAT)
Units | Per Unit |
1 + | PHP6,822.51 |
- RS Stock No.:
- 662-3514
- Mfr. Part No.:
- 6ES7132-4BB31-0AB0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ET 200S — digital electronic module
Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Series | 6ES7 |
Output Type | Digital |
Number of Outputs | 2 |
For Use With | SIMATIC ET 200S Series |
Output Current | 2 A |
Maximum Operating Temperature | +55°C |
Dimensions | 81 x 15 x 52 mm |