Siemens S7-200 Series PLC I/O Module - 2 Outputs, -10 → 10 V

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
434-1822
Mfr. Part No.:
6ES7232-0HB22-0XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

S7-200 Series

Output Type

Analogue

Number of Outputs

2

For Use With

S7-200 Series

RoHS Status: Not Applicable

Analogue Output Module


Two channel analogue output module with 12-bit resolution ±10V output, or 11-bit resolution 4-20mA output.

SIMATIC S7-200 analogue output modules

Note

Expansion modules cannot be used with S7-221.

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.


S7-200 Expansion Modules for 2nd & 3rd Generation


A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.


In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.