Siemens PM240 Series Power Module, 690 V
- RS Stock No.:
- 282-4718
- Mfr. Part No.:
- 6SL3210-1PH28-0UL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP704,055.68
(exc. VAT)
PHP788,542.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP704,055.68 |
*price indicative
- RS Stock No.:
- 282-4718
- Mfr. Part No.:
- 6SL3210-1PH28-0UL0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Module | |
| Range | 6SL3210 | |
| Series | PM240 | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Supply Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Module | ||
Range 6SL3210 | ||
Series PM240 | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Supply Voltage 690 V | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G120 POWER MODULE PM240-2 with built in braking chopper, FSDprotection IP20 without control unit and panel approved for CU firmware- version V4.7 HF8.
Number of phases 3 AC
Line frequency 47 to 63 Hz
Cooling Internal air cooling
Line frequency 47 to 63 Hz
Cooling Internal air cooling
Related links
- Siemens PM240 Series Power Module, 690 V
- Siemens PM240 Series Power Module for Use with Frequency Converter, 690 V
- Siemens Power Module 1 Phase 4.8 A, SINAMICS PM240-2 Series
- Siemens Power Module 1 Phase 15.6 A, SINAMICS PM240-2 Series
- Siemens Power Module 3 Phase 90 A, SINAMICS PM240-2 Series
- Siemens Inverter Drive 3 Phase PM240-2 Series
- Siemens Power Module 3 Phase 8.9 A, SINAMICS PM240-2 Series
- Siemens Power Module 3 Phase 19.8 A SINAMICS PM240-2 Series
