Siemens PM240 Series Power Module
- RS Stock No.:
- 282-4702
- Mfr. Part No.:
- 6SL3210-1PH22-0AL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP229,862.23
(exc. VAT)
PHP257,445.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP229,862.23 |
*price indicative
- RS Stock No.:
- 282-4702
- Mfr. Part No.:
- 6SL3210-1PH22-0AL0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Module | |
| Series | PM240 | |
| Length | 472mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Module | ||
Series PM240 | ||
Length 472mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Sinamics G120 Power Module With Built In Cl. A Filter With Built In Braking Chopper, FSD Protection, IP20 Without Control Unit And Panel Approved For Cu Firmware- Version V4.7.
Number of phases 3 AC
Line frequency 47 to 63 Hz
Cooling Internal air cooling
Related links
- Siemens PM240 Series Power Module
- Siemens PM240 Series Power Module for Use with Frequency Converter
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240 V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240 V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240V 7.5 A

