Schneider Electric STBNI Series Interface Module, 430mA
- RS Stock No.:
- 276-9389
- Distrelec Article No.:
- 303-08-280
- Mfr. Part No.:
- STBNIC2212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP34,472.73
(exc. VAT)
PHP38,609.46
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,472.73 |
*price indicative
- RS Stock No.:
- 276-9389
- Distrelec Article No.:
- 303-08-280
- Mfr. Part No.:
- STBNIC2212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Current | 430mA | |
| Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61131-2:2003 | |
| Depth | 70mm | |
| Width | 128.3 mm | |
| Series | STBNI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Current 430mA | ||
Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61131-2:2003 | ||
Depth 70mm | ||
Width 128.3 mm | ||
Series STBNI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Standard Network Interface Module has 1 primary, maximum 6 extensions segments. This product is compatible with most major fieldbus networks. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications.
Mercury free
Sustainable

