Siemens SICAM Series Remote Transmitter Module, Analogue, Digital, 110 → 230 V ac
- RS Stock No.:
- 275-1904
- Mfr. Part No.:
- 7KG9661-2FA10-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP126,972.43
(exc. VAT)
PHP142,209.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP126,972.43 |
*price indicative
- RS Stock No.:
- 275-1904
- Mfr. Part No.:
- 7KG9661-2FA10-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Remote Transmitter Module | |
| Series | SICAM | |
| Output Type | Analogue, Digital | |
| Supply Voltage | 110 → 230 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Remote Transmitter Module | ||
Series SICAM | ||
Output Type Analogue, Digital | ||
Supply Voltage 110 → 230 V ac | ||
- COO (Country of Origin):
- IN
The Siemens Digital measuring instrument transmitter SICAM T features standard mounting rail device. It comes with IP20 protection.
Screw terminals
Phase angle measurement
Active power measurement
Reactive power measurement
Apparent power measurement
Phase angle measurement
Active power measurement
Reactive power measurement
Apparent power measurement
Related links
- Siemens SICAM Series Remote Transmitter Module Digital, 110 → 230 V ac
- Siemens SICAM Series Remote Transmitter Module 110 → 230 V ac
- Siemens SICAM Series Remote Transmitter Module 110 → 220 V ac
- Schneider Electric PME Series Remote Transmitter Module for Use with PME Series 55 V
- Schneider Electric Remote Transmitter Module
- Siemens SICAM Series PLC CPU Digital, 18 → 78 V dc
- Siemens SICAM Series Ethernet Module for Use with SICAM A8000 CP-8050, 4.75 → 5.25 V dc
- Weidmuller ILB BT ADIO Series Remote I/O Module 24 V dc
