Allen Bradley 1485T Series Power Module for Use with DeviceNet Products
- RS Stock No.:
- 268-7023
- Mfr. Part No.:
- 1485T-P2T5-T5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
PHP25,585.66
(exc. VAT)
PHP28,655.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,585.66 |
*price indicative
- RS Stock No.:
- 268-7023
- Mfr. Part No.:
- 1485T-P2T5-T5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Power Module | |
| Series | 1485T | |
| For Use With | DeviceNet Products | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 4.37in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Power Module | ||
Series 1485T | ||
For Use With DeviceNet Products | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 4.37in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation DeviceNet power device has 2 drop connectors, connection via terminal block connectors. It has operating temperature of 25 degree Celsius.
Thick cable terminals
Standard key location
