Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- RS Stock No.:
- 265-8922
- Mfr. Part No.:
- 6XV18708AE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,245.75
(exc. VAT)
PHP2,515.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,245.75 |
*price indicative
- RS Stock No.:
- 265-8922
- Mfr. Part No.:
- 6XV18708AE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | SIMATIC ET200 and SCALANCE XP-200 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, UL, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
For Use With SIMATIC ET200 and SCALANCE XP-200 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, UL, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Industrial Ethernet connecting Cable M12-180/M12-180 is flexible plug-in cable of 4-wire. It is prefabricated with two 4-pole M12 connectors.
D-coded
IP 65/67 degree of protection
operating voltage RMS value 80 V
material of the wire insulation is polyethylene (PE)
Related links
- Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with IMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with IMATIC ET200, SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens PLC Cable for Use with ET 200
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)

