Phoenix Contact IB IL RTD 4/PT1000-ECO Series Terminal for Use with Resistive Temperature Sensors
- RS Stock No.:
- 265-7489
- Distrelec Article No.:
- 303-48-045
- Mfr. Part No.:
- 2702501
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP21,702.12
(exc. VAT)
PHP24,306.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,702.12 |
*price indicative
- RS Stock No.:
- 265-7489
- Distrelec Article No.:
- 303-48-045
- Mfr. Part No.:
- 2702501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal | |
| Product Type | Terminal | |
| Series | IB IL RTD 4/PT1000-ECO | |
| For Use With | Resistive Temperature Sensors | |
| IP Rating | IP20 | |
| Standards/Approvals | UNSPSC, UL Listed, ETIM, eClass, cULus Listed, cUL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal | ||
Product Type Terminal | ||
Series IB IL RTD 4/PT1000-ECO | ||
For Use With Resistive Temperature Sensors | ||
IP Rating IP20 | ||
Standards/Approvals UNSPSC, UL Listed, ETIM, eClass, cULus Listed, cUL Listed | ||
Hazardous Area Certification No | ||
The Phoenix Contact analogue module is designed for use within an inline station and it is used to acquire signals from resistive temperature sensors also the measured values are depicted in standardized representation format.
4 analogue inputs
Diagnostic indicator

